


6105G1SB | |
|---|---|
DigiKey Part Number | 5702-6105G1SB-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | 6105G1SB |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Category | Product Type Active, Heat Exchanger |
Manufacturer Boyd Woburn | Fluid Capacity 50ML (1.7 oz) |
Series | Operating Temperature 200°C |
Packaging Box | Features Copper Tubing |
Part Status Active | Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 809,66000 Kč | 12 809,66 Kč |
| 10 | 11 330,27200 Kč | 113 302,72 Kč |
| Unit Price without VAT: | 12 809,66000 Kč |
|---|---|
| Unit Price with VAT: | 15 499,68860 Kč |





