Active, Heat Exchanger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger
Boyd Liquid Cooling Solutions

M05-050SB0

DigiKey Part Number
5702-M05-050SB0-ND
Manufacturer
Boyd Woburn
Manufacturer Product Number
M05-050SB0
Description
HEAT EXCHANGER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Woburn
Series
-
Packaging
Box
Part Status
Active
Product Type
Active, Heat Exchanger
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
115ML (3.9 oz)
Operating Temperature
200°C
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
Copper Tubing
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 855,62000 Kč9 855,62 Kč
108 718,01300 Kč87 180,13 Kč
258 301,46680 Kč207 536,67 Kč
Unit Price without VAT:9 855,62000 Kč
Unit Price with VAT:11 925,30020 Kč