



575200B00000G | |
|---|---|
DigiKey Part Number | HS251-ND |
Manufacturer | |
Manufacturer Product Number | 575200B00000G |
Description | HEATSINK TO-92 .72" BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-92 Aluminum 0.3W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 0.602" (15.29mm) |
Mfr | Fin Height 0.720" (18.29mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 0.3W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.50°C/W @ 400 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 60.00°C/W |
Package Cooled | Material |
Attachment Method Press Fit | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 43,98400 Kč | 439,84 Kč |
| 25 | 41,88600 Kč | 1 047,15 Kč |
| 50 | 40,37620 Kč | 2 018,81 Kč |
| 100 | 38,91640 Kč | 3 891,64 Kč |
| 432 | 36,00616 Kč | 15 554,66 Kč |
| 864 | 34,70220 Kč | 29 982,70 Kč |
| 1 296 | 33,96067 Kč | 44 013,03 Kč |
| 5 184 | 31,54004 Kč | 163 503,57 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |









