
3386P-1-104TLF | |
|---|---|
DigiKey Part Number | 3386P-104TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-104TLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-104TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-104TLF | Bourns Inc. | 4 462 | 3386F-1-104TLF-ND | 56,10000 Kč | Parametric Equivalent |
| M63M104KB30T607 | Vishay Spectrol | 153 | 693-M63M104KB30T607-ND | 177,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 44,27600 Kč | 442,76 Kč |
| 25 | 41,14360 Kč | 1 028,59 Kč |
| 50 | 38,90380 Kč | 1 945,19 Kč |
| 100 | 36,77870 Kč | 3 677,87 Kč |
| 250 | 34,13128 Kč | 8 532,82 Kč |
| 500 | 32,24844 Kč | 16 124,22 Kč |
| 1 000 | 30,46488 Kč | 30 464,88 Kč |
| 5 000 | 26,68232 Kč | 133 411,60 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |










