



311505B00000G | |
|---|---|
DigiKey Part Number | HS521-ND |
Manufacturer | |
Manufacturer Product Number | 311505B00000G |
Description | TO-5 PUSH-ON HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.0W @ 70°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.317" (8.05mm) ID, 0.375" (9.52mm) OD | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 45.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 90.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 52,87280 Kč | 1 321,82 Kč |
| 50 | 50,96640 Kč | 2 548,32 Kč |
| 100 | 49,12270 Kč | 4 912,27 Kč |
| 250 | 46,78944 Kč | 11 697,36 Kč |
| 500 | 45,09530 Kč | 22 547,65 Kč |
| 2 000 | 41,88482 Kč | 83 769,64 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |








