



325705B00000G | |
|---|---|
DigiKey Part Number | 325705B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 325705B00000G |
Description | TO-5 PUSH-ON HEATSINK 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.318" (8.07mm) ID, 0.500" (12.70mm) OD | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 35.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 60.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 43,94900 Kč | 439,49 Kč |
| 25 | 41,86160 Kč | 1 046,54 Kč |
| 50 | 40,34560 Kč | 2 017,28 Kč |
| 100 | 38,89040 Kč | 3 889,04 Kč |
| 250 | 37,04216 Kč | 9 260,54 Kč |
| 500 | 35,70164 Kč | 17 850,82 Kč |
| 2 500 | 32,76881 Kč | 81 922,03 Kč |
| 5 000 | 31,57864 Kč | 157 893,20 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |








