Heat Sink TO-5 Aluminum 1.0W @ 30°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-5 Aluminum 1.0W @ 30°C Top Mount
578305B00000G
578305B00000G

578305B00000G

DigiKey Part Number
HS218-ND
Manufacturer
Manufacturer Product Number
578305B00000G
Description
HEATSINK TO-5 .75" BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum 1.0W @ 30°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.830" (21.08mm)
Diameter
0.316" (8.03mm) ID
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
20.00°C/W @ 300 LFM
Thermal Resistance @ Natural
35.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1079,58200 Kč795,82 Kč
2575,81120 Kč1 895,28 Kč
5073,07300 Kč3 653,65 Kč
10070,43150 Kč7 043,15 Kč
25067,08356 Kč16 770,89 Kč
50064,65368 Kč32 326,84 Kč
2 00060,04767 Kč120 095,34 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč