



323005B00000G | |
|---|---|
DigiKey Part Number | HS101-ND |
Manufacturer | |
Manufacturer Product Number | 323005B00000G |
Description | HEATSINK TO-5 2W BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.4W @ 70°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.318" (8.07mm) ID, 0.750" (19.05mm) OD | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.4W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 35.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 56.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 92,09700 Kč | 920,97 Kč |
| 25 | 87,72120 Kč | 2 193,03 Kč |
| 50 | 84,55480 Kč | 4 227,74 Kč |
| 100 | 81,49530 Kč | 8 149,53 Kč |
| 250 | 77,62036 Kč | 19 405,09 Kč |
| 500 | 74,80832 Kč | 37 404,16 Kč |
| 1 000 | 72,09537 Kč | 72 095,37 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |









