Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0338-0-15-01-15-01-10-0

DigiKey Part Number
0338-015011501100-ND
Manufacturer
Manufacturer Product Number
0338-0-15-01-15-01-10-0
Description
CONN PIN RCPT .020-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.047" (1.19mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.057" (1.45mm)
Series
Flange Diameter
0.072" (1.83mm)
Packaging
Bulk
Socket Depth
0.147" (3.73mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Solder
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,59900 Kč125,99 Kč
2511,80920 Kč295,23 Kč
5011,24240 Kč562,12 Kč
10010,70480 Kč1 070,48 Kč
25010,03284 Kč2 508,21 Kč
5009,55326 Kč4 776,63 Kč
1 0009,09696 Kč9 096,96 Kč
3 0008,41831 Kč25 254,93 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč