Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
501303B00000G
501303B00000G

501303B00000G

DigiKey Part Number
HS148-ND
Manufacturer
Manufacturer Product Number
501303B00000G
Description
HEAT SINK TO-3 .500" COMPACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 2.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rhombus
Length
1.880" (47.75mm)
Width
1.400" (35.56mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
12.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10120,80100 Kč1 208,01 Kč
25115,06920 Kč2 876,73 Kč
50110,91560 Kč5 545,78 Kč
100106,90290 Kč10 690,29 Kč
250101,81680 Kč25 454,20 Kč
50098,12660 Kč49 063,30 Kč
1 00094,56596 Kč94 565,96 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč