Heat Sink TO-3 Aluminum 4.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-3 Aluminum 4.0W @ 40°C Board Level
501403B00000G
501403B00000G

501403B00000G

DigiKey Part Number
HS149-ND
Manufacturer
Manufacturer Product Number
501403B00000G
Description
HEAT SINK TO-3 .750" COMPACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 4.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rhombus
Length
1.880" (47.75mm)
Width
1.400" (35.56mm)
Diameter
-
Fin Height
0.750" (19.05mm)
Power Dissipation @ Temperature Rise
4.0W @ 40°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 400 LFM
Thermal Resistance @ Natural
10.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1097,93500 Kč979,35 Kč
2593,29000 Kč2 332,25 Kč
5089,91760 Kč4 495,88 Kč
10086,66710 Kč8 666,71 Kč
25082,54564 Kč20 636,41 Kč
50079,55470 Kč39 777,35 Kč
1 00076,66916 Kč76 669,16 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč