
SK 602 25 SA | |
|---|---|
DigiKey Part Number | 5496-SK60225SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 602 25 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 50.79W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 0.984" (25.00mm) | |
Diameter | 1.969" (50.00mm) | |
Power Dissipation @ Temperature Rise | 50.79W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.58°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,13400 Kč | 350,67 Kč |
| Unit Price without VAT: | 70,13400 Kč |
|---|---|
| Unit Price with VAT: | 84,86214 Kč |











