
726-821 | |
|---|---|
DigiKey Part Number | 2946-726-821-ND |
Manufacturer | |
Manufacturer Product Number | 726-821 |
Description | TERM BLK 80POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Terminal Block Gray Middle 107.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 726-821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 80 | |
Number of Levels | 10 | |
Terminal - Width | 107.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 5.197" (132.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 526,03000 Kč | 8 526,03 Kč |
| Unit Price without VAT: | 8 526,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 316,49630 Kč |











