
M81969/14-11 | |
|---|---|
DigiKey Part Number | M81969/14-11-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-11 |
Description | INS/REM TOOL PLASTIC SIZE 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Contacts, 20-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 5 | 52,58200 Kč | 262,91 Kč |
| 10 | 50,87800 Kč | 508,78 Kč |
| 25 | 48,71800 Kč | 1 217,95 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |









