M81969/14-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M81969/14-03
M81969/14-03
M81969/14-03

M81969/14-03

DigiKey Part Number
M81969/14-03-ND
Manufacturer
Manufacturer Product Number
M81969/14-03
Description
INS/REM TOOL PLASTIC SIZE16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insertion Tool For Circular Contacts, 16-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Insertion Tool
For Use With/Related Products
Circular Contacts, 16-20 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
547,65800 Kč238,29 Kč
1046,12100 Kč461,21 Kč
2544,17120 Kč1 104,28 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč