


C-RJFTV5E17021G | |
|---|---|
DigiKey Part Number | 116-1067-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E17021G |
Description | CONN MODULAR JACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling, Keyed | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,36000 Kč | 752,36 Kč |
| 10 | 639,51500 Kč | 6 395,15 Kč |
| 25 | 599,48440 Kč | 14 987,11 Kč |
| 50 | 570,88520 Kč | 28 544,26 Kč |
| 100 | 543,65710 Kč | 54 365,71 Kč |
| 250 | 509,66512 Kč | 127 416,28 Kč |
| Unit Price without VAT: | 752,36000 Kč |
|---|---|
| Unit Price with VAT: | 910,35560 Kč |



















