


C-RJFTV5E1706MG10 | |
|---|---|
DigiKey Part Number | 116-1053-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E1706MG10 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67/IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,80000 Kč | 1 514,80 Kč |
| 10 | 1 287,51300 Kč | 12 875,13 Kč |
| 25 | 1 206,95680 Kč | 30 173,92 Kč |
| 50 | 1 149,41380 Kč | 57 470,69 Kč |
| 100 | 1 094,61730 Kč | 109 461,73 Kč |
| Unit Price without VAT: | 1 514,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,90800 Kč |









