


C-RJFTV5E1707BS1N | |
|---|---|
DigiKey Part Number | 116-1066-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E1707BS1N |
Description | CONN MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling, Keyed | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,73000 Kč | 1 277,73 Kč |
| 10 | 1 086,10100 Kč | 10 861,01 Kč |
| 25 | 1 018,14280 Kč | 25 453,57 Kč |
| 50 | 969,58680 Kč | 48 479,34 Kč |
| 100 | 923,36820 Kč | 92 336,82 Kč |
| Unit Price without VAT: | 1 277,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,05330 Kč |
















