


C-RJFTV5E1706PN15 | |
|---|---|
DigiKey Part Number | 116-1058-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E1706PN15 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67/IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 022,76220 Kč | 51 138,11 Kč |
| Unit Price without VAT: | 1 022,76220 Kč |
|---|---|
| Unit Price with VAT: | 1 237,54226 Kč |









