


C-RJFTV5E17071N | |
|---|---|
DigiKey Part Number | 116-1065-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E17071N |
Description | CONN MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling, Keyed | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,96000 Kč | 844,96 Kč |
| 10 | 718,11100 Kč | 7 181,11 Kč |
| 25 | 673,15400 Kč | 16 828,85 Kč |
| 50 | 641,04380 Kč | 32 052,19 Kč |
| 100 | 610,47700 Kč | 61 047,70 Kč |
| 250 | 572,30552 Kč | 143 076,38 Kč |
| Unit Price without VAT: | 844,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,40160 Kč |

















