Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Cinch RJ45 D38999 Series | Digi-Key Daily

C-RJFTV5E1706PG15

DigiKey Part Number
116-1050-ND
Manufacturer
Manufacturer Product Number
C-RJFTV5E1706PG15
Description
CABLE MOD 8P8C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67/IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 410,02000 Kč1 410,02 Kč
101 198,44000 Kč11 984,40 Kč
251 146,94440 Kč28 673,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 410,02000 Kč
Unit Price with VAT:1 706,12420 Kč