


C-RJFTV5E1706PN03 | |
|---|---|
DigiKey Part Number | 116-1055-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E1706PN03 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67/IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,07000 Kč | 1 226,07 Kč |
| 10 | 1 042,19400 Kč | 10 421,94 Kč |
| 25 | 976,96960 Kč | 24 424,24 Kč |
| 50 | 930,37520 Kč | 46 518,76 Kč |
| 100 | 886,01900 Kč | 88 601,90 Kč |
| 250 | 830,63048 Kč | 207 657,62 Kč |
| Unit Price without VAT: | 1 226,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,54470 Kč |









