Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Cinch RJ45 D38999 Series | Digi-Key Daily

C-RJFTV5E1706MN10

DigiKey Part Number
116-1061-ND
Manufacturer
Manufacturer Product Number
C-RJFTV5E1706MN10
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67/IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
501 075,73600 Kč53 786,80 Kč
Unit Price without VAT:1 075,73600 Kč
Unit Price with VAT:1 301,64056 Kč