
M81969/14-02 | |
|---|---|
DigiKey Part Number | M81969/14-02-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-02 |
Description | INS/REM TOOL PLASTIC SIZE 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Contacts, Size 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 5 | 58,94000 Kč | 294,70 Kč |
| 10 | 57,06700 Kč | 570,67 Kč |
| 25 | 54,63720 Kč | 1 365,93 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |









