New at DigiKey
Image for M22520/5-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22520/5-01

DigiKey Part Number
1003-M22520/5-01-ND
Manufacturer
Manufacturer Product Number
M22520/5-01
Description
M22520/5-01
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Circular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
Military
Qualification
MIL-DTL-38999 Series III
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 876,47000 Kč25 876,47 Kč
Manufacturers Standard Package
Unit Price without VAT:25 876,47000 Kč
Unit Price with VAT:31 310,52870 Kč