
227-944 | |
|---|---|
DigiKey Part Number | ARF1649-ND |
Manufacturer | |
Manufacturer Product Number | 227-944 |
Description | TOOL HAND CRIMPER COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | Tool Type Feature Without Die Set |
Packaging Bulk | For Use With/Related Products Varies by Die Set |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 611,50000 Kč | 19 611,50 Kč |
| 5 | 18 180,11000 Kč | 90 900,55 Kč |
| 10 | 17 597,03800 Kč | 175 970,38 Kč |
| Unit Price without VAT: | 19 611,50000 Kč |
|---|---|
| Unit Price with VAT: | 23 729,91500 Kč |









