
227-1221-29 | |
|---|---|
DigiKey Part Number | 227-1221-29-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-29 |
Description | HEX CRIMP DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - N |
Manufacturer Amphenol RF | Specifications Hex - 0.100", 0.324" |
Packaging Bulk | Compatible Tools 227-944 |
Part Status Active | Cable Group RG-5, 6, 21, 143, 212, 222, 304 |
Tool Type Die Set | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 962,92000 Kč | 9 962,92 Kč |
| Unit Price without VAT: | 9 962,92000 Kč |
|---|---|
| Unit Price with VAT: | 12 055,13320 Kč |


