
227-1221-57 | |
|---|---|
DigiKey Part Number | 227-1221-57-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-57 |
Description | CRIMP TOOL TWIN HEX DIE SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - N |
Manufacturer Amphenol RF | Specifications Hex - 0.100", 0.213" |
Packaging Bulk | Compatible Tools 227-944 |
Part Status Active | Cable Group RG-55, 58, 141, 142, 223, 303, 400 |
Tool Type Die Set | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 134,47000 Kč | 10 134,47 Kč |
| 5 | 9 394,25400 Kč | 46 971,27 Kč |
| 10 | 9 092,72200 Kč | 90 927,22 Kč |
| Unit Price without VAT: | 10 134,47000 Kč |
|---|---|
| Unit Price with VAT: | 12 262,70870 Kč |









