Direct

227-1221-61 | |
|---|---|
DigiKey Part Number | 227-1221-61-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-61 |
Description | HEX CRIMP DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - RP-TNC |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - RP-TNC |
Manufacturer Amphenol RF | Specifications Hex - 0.116", 0.429" |
Packaging Bulk | Compatible Tools 227-944 |
Part Status Active | Cable Group Belden 9913 |
Tool Type Die Set | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0000-905 | Cinch Connectivity Solutions Johnson | 0 | 141-0000-905-ND | 4 574,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 754,68000 Kč | 11 754,68 Kč |
| Unit Price without VAT: | 11 754,68000 Kč |
|---|---|
| Unit Price with VAT: | 14 223,16280 Kč |


