
227-1221-13 | |
|---|---|
DigiKey Part Number | ARF1777-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-13 |
Description | TOOL DIE CRIMP HEX BNC/TNC/UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC, UHF |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - BNC, TNC, UHF |
Manufacturer Amphenol RF | Specifications Hex - 0.068", 0.255" |
Packaging Bag | Compatible Tools 227-944 |
Part Status Active | Cable Group RG-59, 62, 140, 210 |
Tool Type Die Set | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 472,54000 Kč | 10 472,54 Kč |
| 5 | 9 707,75400 Kč | 48 538,77 Kč |
| 10 | 9 396,14300 Kč | 93 961,43 Kč |
| Unit Price without VAT: | 10 472,54000 Kč |
|---|---|
| Unit Price with VAT: | 12 671,77340 Kč |








