
M81969/1-02 | |
|---|---|
DigiKey Part Number | M81969/1-02-ND |
Manufacturer | |
Manufacturer Product Number | M81969/1-02 |
Description | INSERTION/REMOVAL TOOL - SIZE 20 |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Circular Contacts, Size 20 |
Datasheet | Datasheet |
Category | Tool Type Insertion/Extraction Tool |
Manufacturer Astro Tool Corp | For Use With/Related Products Circular Contacts, Size 20 |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 Kč | 285,72 Kč |
| 5 | 264,82400 Kč | 1 324,12 Kč |
| 10 | 256,29300 Kč | 2 562,93 Kč |
| 25 | 245,44440 Kč | 6 136,11 Kč |
| Unit Price without VAT: | 285,72000 Kč |
|---|---|
| Unit Price with VAT: | 345,72120 Kč |








