



AWH 14G-0202-IDC | |
---|---|
DigiKey Part Number | 123-AWH14G-0202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 14G-0202-IDC |
Description | CONN HEADER 14POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 14G-0202-IDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,03000 Kč | 86,03 Kč |
15 | 70,96067 Kč | 1 064,41 Kč |
105 | 61,84324 Kč | 6 493,54 Kč |
510 | 55,31794 Kč | 28 212,15 Kč |
1 005 | 52,73410 Kč | 52 997,77 Kč |
Unit Price without VAT: | 86,03000 Kč |
---|---|
Unit Price with VAT: | 104,09630 Kč |