


H3KKH-1418M | |
|---|---|
DigiKey Part Number | H3KKH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1418M |
Description | IDC CBL - HHPK14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 159,41200 Kč | 1 594,12 Kč |
| 25 | 150,17080 Kč | 3 754,27 Kč |
| 50 | 146,31860 Kč | 7 315,93 Kč |
| 100 | 142,47060 Kč | 14 247,06 Kč |
| 250 | 127,06792 Kč | 31 766,98 Kč |
| 500 | 119,36656 Kč | 59 683,28 Kč |
| 1 000 | 105,50449 Kč | 105 504,49 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |




