


H3KKH-1418G | |
|---|---|
DigiKey Part Number | H3KKH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1418G |
Description | IDC CBL - HHPK14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 Kč | 171,77 Kč |
| 10 | 155,28600 Kč | 1 552,86 Kč |
| 25 | 146,69320 Kč | 3 667,33 Kč |
| 50 | 143,11900 Kč | 7 155,95 Kč |
| 100 | 135,96410 Kč | 13 596,41 Kč |
| 250 | 121,65132 Kč | 30 412,83 Kč |
| 500 | 114,49558 Kč | 57 247,79 Kč |
| 1 000 | 100,18348 Kč | 100 183,48 Kč |
| Unit Price without VAT: | 171,77000 Kč |
|---|---|
| Unit Price with VAT: | 207,84170 Kč |




