H3KKH-14 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3KKH-14 M
Part Number Breakdown

H3KKH-1436M

DigiKey Part Number
H3KKH-1436M-ND
Manufacturer
Manufacturer Product Number
H3KKH-1436M
Description
IDC CBL - HHPK14H/AE14M/HHPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,55000 Kč203,55 Kč
10183,17700 Kč1 831,77 Kč
25172,56800 Kč4 314,20 Kč
50168,14320 Kč8 407,16 Kč
100163,71850 Kč16 371,85 Kč
250146,01880 Kč36 504,70 Kč
500137,16896 Kč68 584,48 Kč
1 000121,23979 Kč121 239,79 Kč
Manufacturers Standard Package
Unit Price without VAT:203,55000 Kč
Unit Price with VAT:246,29550 Kč
Alternate Color
IDC CBL - HHPK14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: 178,50000 Kč
Alternate Length
IDC CBL - HHPK14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 166,51000 Kč
IDC CBL - HHPK14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 177,03000 Kč