


H3KKH-1436G | |
|---|---|
DigiKey Part Number | H3KKH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1436G |
Description | IDC CBL - HHPK14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 Kč | 178,50 Kč |
| 10 | 160,61200 Kč | 1 606,12 Kč |
| 25 | 151,30760 Kč | 3 782,69 Kč |
| 50 | 147,43000 Kč | 7 371,50 Kč |
| 100 | 143,54840 Kč | 14 354,84 Kč |
| 250 | 128,03032 Kč | 32 007,58 Kč |
| 500 | 120,27086 Kč | 60 135,43 Kč |
| 1 000 | 106,30418 Kč | 106 304,18 Kč |
| Unit Price without VAT: | 178,50000 Kč |
|---|---|
| Unit Price with VAT: | 215,98500 Kč |




