


H3KKH-1406G | |
|---|---|
DigiKey Part Number | H3KKH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1406G |
Description | IDC CBL - HHPK14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,09000 Kč | 162,09 Kč |
| 10 | 146,55000 Kč | 1 465,50 Kč |
| 25 | 138,45000 Kč | 3 461,25 Kč |
| 50 | 135,07360 Kč | 6 753,68 Kč |
| 100 | 128,31870 Kč | 12 831,87 Kč |
| 250 | 114,81176 Kč | 28 702,94 Kč |
| 500 | 108,05850 Kč | 54 029,25 Kč |
| 1 000 | 94,55113 Kč | 94 551,13 Kč |
| Unit Price without VAT: | 162,09000 Kč |
|---|---|
| Unit Price with VAT: | 196,12890 Kč |




