


H3DKH-1436M | |
|---|---|
DigiKey Part Number | H3DKH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1436M |
Description | IDC CBL - HHKR14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 130,16700 Kč | 1 301,67 Kč |
| 25 | 122,97280 Kč | 3 074,32 Kč |
| 50 | 119,97420 Kč | 5 998,71 Kč |
| 100 | 113,97290 Kč | 11 397,29 Kč |
| 250 | 101,97636 Kč | 25 494,09 Kč |
| 500 | 95,97766 Kč | 47 988,83 Kč |
| 1 000 | 83,98066 Kč | 83 980,66 Kč |
| 2 500 | 79,78156 Kč | 199 453,90 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |




