14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DKH-1406M

DigiKey Part Number
H3DKH-1406M-ND
Manufacturer
Manufacturer Product Number
H3DKH-1406M
Description
IDC CBL - HHKR14H/AE14M/HHPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1092,83200 Kč928,32 Kč
2587,91440 Kč2 197,86 Kč
5085,86920 Kč4 293,46 Kč
10081,78090 Kč8 178,09 Kč
25071,55868 Kč17 889,67 Kč
50069,51430 Kč34 757,15 Kč
1 00059,29142 Kč59 291,42 Kč
2 50055,20240 Kč138 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč
Alternate Color
IDC CBL - HHKR14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: 97,64000 Kč
Alternate Length
IDC CBL - HHKR14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 121,37000 Kč
IDC CBL - HHKR14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 144,05000 Kč