


H3DKH-1406G | |
|---|---|
DigiKey Part Number | H3DKH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1406G |
Description | IDC CBL - HHKR14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 88,71700 Kč | 887,17 Kč |
| 25 | 84,01720 Kč | 2 100,43 Kč |
| 50 | 82,06440 Kč | 4 103,22 Kč |
| 100 | 78,15670 Kč | 7 815,67 Kč |
| 250 | 68,38712 Kč | 17 096,78 Kč |
| 500 | 66,43306 Kč | 33 216,53 Kč |
| 1 000 | 56,66352 Kč | 56 663,52 Kč |
| 2 500 | 52,75563 Kč | 131 889,07 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |




