


H3DKH-1418M | |
|---|---|
DigiKey Part Number | H3DKH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1418M |
Description | IDC CBL - HHKR14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 110,15600 Kč | 1 101,56 Kč |
| 25 | 104,33480 Kč | 2 608,37 Kč |
| 50 | 101,91160 Kč | 5 095,58 Kč |
| 100 | 97,05700 Kč | 9 705,70 Kč |
| 250 | 84,92600 Kč | 21 231,50 Kč |
| 500 | 82,49904 Kč | 41 249,52 Kč |
| 1 000 | 70,36703 Kč | 70 367,03 Kč |
| 2 500 | 65,51410 Kč | 163 785,25 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |




