14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AKH-1406G

DigiKey Part Number
H3AKH-1406G-ND
Manufacturer
Manufacturer Product Number
H3AKH-1406G
Description
IDC CBL - HHSC14H/AE14G/HHPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1071,91800 Kč719,18 Kč
2566,29480 Kč1 657,37 Kč
5062,34300 Kč3 117,15 Kč
10058,62220 Kč5 862,22 Kč
25054,04968 Kč13 512,42 Kč
50050,82944 Kč25 414,72 Kč
1 00047,80258 Kč47 802,58 Kč
2 50047,70796 Kč119 269,90 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč
Alternate Color
IDC CBL - HHSC14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 101,00000 Kč
Alternate Length
IDC CBL - HHSC14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: 106,46000 Kč
IDC CBL - HHSC14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: 121,37000 Kč