



A-MO 4/4-F50 | |
|---|---|
DigiKey Part Number | 123-A-MO4/4-F50-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 4/4-F50 |
Description | CONN MOD PLUG 4P4C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | A-MO 4/4-F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.533" (13.54mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,12450 Kč | 312,45 Kč |
| 250 | 2,92796 Kč | 731,99 Kč |
| 500 | 2,78812 Kč | 1 394,06 Kč |
| 1 000 | 2,65478 Kč | 2 654,78 Kč |
| 3 000 | 2,45663 Kč | 7 369,89 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |















