Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/B-25

DigiKey Part Number
A1442R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/B-25
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
10136,34000 Kč1 363,40 Kč
25127,80240 Kč3 195,06 Kč
50121,69600 Kč6 084,80 Kč
100115,88590 Kč11 588,59 Kč
250108,63188 Kč27 157,97 Kč
500103,45042 Kč51 725,21 Kč
1 000102,75812 Kč102 758,12 Kč
Manufacturers Standard Package
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 160,42000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 160,42000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 53
Unit Price: 93,44000 Kč
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,90000 Kč