
AT-S-26-4/4/B-7 | |
|---|---|
DigiKey Part Number | A1442R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-7 |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,89600 Kč | 788,96 Kč |
| 25 | 73,95360 Kč | 1 848,84 Kč |
| 50 | 70,42480 Kč | 3 521,24 Kč |
| 100 | 67,06090 Kč | 6 706,09 Kč |
| 250 | 62,86096 Kč | 15 715,24 Kč |
| 500 | 59,86196 Kč | 29 930,98 Kč |
| 1 000 | 57,00663 Kč | 57 006,63 Kč |
| 2 500 | 56,52825 Kč | 141 320,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |





