Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/W-7

DigiKey Part Number
A1441R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/W-7
Description
CABLE MOD 4P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,89600 Kč788,96 Kč
2573,95360 Kč1 848,84 Kč
5070,42480 Kč3 521,24 Kč
10067,06090 Kč6 706,09 Kč
25062,86096 Kč15 715,24 Kč
50059,86196 Kč29 930,98 Kč
1 00057,00663 Kč57 006,63 Kč
2 50056,52825 Kč141 320,62 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 236
Unit Price: 50,47000 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 53
Unit Price: 92,81000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 85
Unit Price: 79,67000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 159,34000 Kč
Assembly Component