Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/S-25

DigiKey Part Number
A1443R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/S-25
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1159,34000 Kč159,34 Kč
10135,41500 Kč1 354,15 Kč
25126,93480 Kč3 173,37 Kč
50120,87020 Kč6 043,51 Kč
100115,09940 Kč11 509,94 Kč
250107,89468 Kč26 973,67 Kč
500102,74838 Kč51 374,19 Kč
1 000102,06077 Kč102 060,77 Kč
Manufacturers Standard Package
Unit Price without VAT:159,34000 Kč
Unit Price with VAT:192,80140 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 159,34000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 8
Unit Price: 159,34000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 236
Unit Price: 50,47000 Kč
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,08000 Kč
Assembly Component