
AT-S-26-4/4/S-14 | |
|---|---|
DigiKey Part Number | A1443R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/S-14 |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 101,23300 Kč | 1 012,33 Kč |
| 25 | 94,88400 Kč | 2 372,10 Kč |
| 50 | 90,35020 Kč | 4 517,51 Kč |
| 100 | 86,03310 Kč | 8 603,31 Kč |
| 250 | 80,64740 Kč | 20 161,85 Kč |
| 500 | 76,80038 Kč | 38 400,19 Kč |
| 1 000 | 74,23536 Kč | 74 235,36 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |





