
AT-C-26-4/4/S-7 | |
|---|---|
DigiKey Part Number | A1443R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-7 |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,91100 Kč | 1 109,11 Kč |
| 25 | 103,95680 Kč | 2 598,92 Kč |
| 50 | 98,98880 Kč | 4 949,44 Kč |
| 100 | 94,26210 Kč | 9 426,21 Kč |
| 250 | 88,36212 Kč | 22 090,53 Kč |
| 500 | 84,14654 Kč | 42 073,27 Kč |
| 1 000 | 81,98291 Kč | 81 982,91 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |






