AT-C-26-4/4/S-5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 180
Unit Price: 84,20000 Kč
Datasheet
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/S-5

DigiKey Part Number
A1443R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/S-5
Description
CABLE MOD 4P4C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,96500 Kč539,65 Kč
2550,58000 Kč1 264,50 Kč
5048,16100 Kč2 408,05 Kč
10045,85960 Kč4 585,96 Kč
25042,98796 Kč10 746,99 Kč
50040,93602 Kč20 468,01 Kč
1 00038,98300 Kč38 983,00 Kč
2 50036,54416 Kč91 360,40 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 912
Unit Price: 56,27000 Kč
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 112,34000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 173,86000 Kč
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 154,55000 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 1
Unit Price: 130,61000 Kč